PDP SEO Portlet

BFC233820684

Manufacturer:Vishay
Avnet Manufacturer Part #: BFC233820684
Secondary Manufacturer Part#: 222233820684
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.68 µF
± 20%
Radial Box - 2 Pin
Through Hole
Metallized PP
150 V/µs
GRADE II (Test Condition A)
22.5 mm
105 °C
-55 °C
MKP338 2 Series
null
X2
310 VAC
null
310 VAC
630 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  80
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 19 Weeks ,3 days
Price for: Each
Quantity:
Min:200  Mult:1  
Need More?
USD $:
$ 1.09474
200+
$1.09474
3200+
$0.54026
6400+
$0.53333
12800+
$0.52658
25600+
$0.52
SubTotal:
$218.95