PDP SEO Portlet

BFC233820335

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 3.3 uF, ± 20%, X2, Through Hole, 310 VAC

Manufacturer:Vishay
Avnet Manufacturer Part #: BFC233820335
Secondary Manufacturer Part#: 222233820335
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 7.5 mm to 27.5 mm lead pitch
  • Supplied loose in box, taped on reel

Technical Attributes

Find Similar Parts

Description Value
3.3 µF
± 20%
Radial Box - 2 Pin
Through Hole
Metallized PP
100 V/µs
GRADE II (Test Condition A)
27.5 mm
105 °C
-55 °C
MKP338 2 Series
null
X2
310 VAC
null
310 VAC
630 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  210
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 6.4251
1+
$6.4251
2100+
$2.75486
4200+
$2.74074
8400+
$2.72661
16800+
$2.71248
SubTotal:
$6.43