PDP SEO Portlet

BFC233818134

MKP 338 1 330nF ±10% 440Vac X1

Manufacturer:Vishay
Avnet Manufacturer Part #: BFC233818134
Secondary Manufacturer Part#: 222233818134
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.33 µF
null
null
Through Hole
Metallized PP (Polypropylene)
100 kV/µs
GRADE II (Test Condition A)
27.5 mm
105 °C
-50 °C
13 mm
23 mm
31 mm
null
null
X1
440 VAC
null
440 VAC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  900
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
Need More?
USD $:
$ 3.42
100+
$3.42
2000+
$2.9007
4000+
$2.88605
8000+
$2.8714
16000+
$2.85675
SubTotal:
$342.00