BFC233810104
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Film Capacitors, Noise Suppression & Safety Capacitors
Avnet Manufacturer Part #: BFC233810104
Secondary Manufacturer Part#: 222233810104
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.1 µF | ||
| ± 20% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| Metallized PP | ||
| 250 V/µs | ||
| GRADE II (Test Condition A) | ||
| 15 mm | ||
| 105 °C | ||
| -55 °C | ||
| MKP338 1 Series | ||
| null | ||
| X1 | ||
| 440 VAC | ||
| null | ||
| 440 VAC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250070 |