BAS40-00-E3-08
SCHOTTKY DIODE SOT23
Click image to enlarge
Manufacturer:Vishay
Product Category:
Diodes, Small Signal Schottky Diodes
Avnet Manufacturer Part #: BAS40-00-E3-08
- RoHS 10 Compliant
- Tariff Charges
- These diodes feature very low turn-on voltage and fast switching
- These devices are protected by a PN junction guardring against excessive voltage, such as electrostatic discharges
- AEC-Q101 qualified
- Base P/N-E3 - RoHS-compl
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 mA | ||
| SOT-23 | ||
| null | ||
| Surface Mount | ||
| 600 mA | ||
| 1 V | ||
| null | ||
| 125 °C | ||
| 600 A | ||
| null | ||
| null | ||
| 40 V | ||
| 5 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |