PDP SEO Portlet

BA159GP-E3/73

1A,1000V,500NS,SUPERT,NOT FOR NEW DESIGN

Manufacturer:Vishay
Avnet Manufacturer Part #: BA159GP-E3/73
Secondary Manufacturer Part#: BA159GP-E3/73
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Superectifier structure for high reliability condition
  • Cavity-free glass-passivated junction
  • Fast switching for high efficiency
  • Low leakage current, typical IR less than 0.1 µA
  • High forward surge capability

Technical Attributes

Find Similar Parts

Description Value
1
DO-41 (DO-204AL)
Single
20
1.3
2
175 °C
1
500

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $: