PDP SEO Portlet

AY2331K29Y5SS63L7

AY2 X440Y300VAC 330pF ±10% Y5S BULK e3

Manufacturer:Vishay
Avnet Manufacturer Part #: AY2331K29Y5SS63L7
Secondary Manufacturer Part#: AY2331K29Y5SS63L7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AY2331K29Y5SS63L7 is a radial mounted AY2 series automotive grade EMI suppression safety capacitor. The capacitor consists of a ceramic disc which is silver plated on both sides. Connection leads are made of tin plated copper-clad steel and encapsulation

  • Capacitance value is 330pF with ±10% tolerance
  • Class 2 Y5S dielectric characteristics
  • Withstands 85/85/1000h test
  • Class X1 440VAC, class Y1 300VAC voltage rating
  • Can pass 3000 temperature cycles (from -55°C to +125°

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532230060
Schedule B: 8532230060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:10000  Mult:1000  
USD $:
10000+
$0.10414
20000+
$0.10008
40000+
$0.09602
80000+
$0.09196
160000+
$0.09027