PDP SEO Portlet

AY2102M29Y5US63L7

Ceramic Suppression Capacitor, 1000 pF, ± 20%, X1 / Y2, 440 V, 300 V, Radial Leaded, Through Hole

Manufacturer:Vishay
Avnet Manufacturer Part #: AY2102M29Y5US63L7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AY2102M29Y5US63L7 is a radial mounted AY2 series automotive grade EMI suppression safety capacitor. The capacitor consists of a ceramic disc which is silver plated on both sides. Connection leads are made of tin plated copper-clad steel and encapsulation is made of flame-retardant epoxy resin in accordance with UL 94 V-0. Application as Y capacitors for EMI suppression and primary-secondary coupling on battery chargers for PHEV/EV, application as filter capacitors on DC/DC converters for PHEV/EV and HEV and EMI / RFI suppression and filtering applications.

  • Capacitance value is 1000pF with ±20% tolerance
  • Class 2 Y5U temperature characteristics
  • Withstands 85/85/1000h test
  • Class X1 440VAC, class Y1 300VAC voltage rating
  • Can pass 3000 temperature cycles (from -55°C to +125°C)
  • Complying with IEC 60384-14 standards
  • High reliability
  • Single layer AC disc safety capacitor
  • Operating temperature range from -55°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
7.5 mm
Through Hole
-55 °C
X1 / Y2
440 V
300 V
AY2 Series
± 20%
Radial Leaded
125 °C
1000 pF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532230060
Schedule B: 8532230060
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks ,4 days
Price for: Each
Quantity:
Min:10000  Mult:1000  
Need More?
USD $:
$ 0.10857
10000+
$0.10857
20000+
$0.1027
40000+
$0.1
80000+
$0.09799
160000+
$0.09748
SubTotal:
$1,085.70