PDP SEO Portlet

AY1332M57Y5UC63L0

Ceramic Suppression Capacitor, 3300 pF, ± 20%, X1 / Y1, 760 V, 500 V, Radial Leaded, Through Hole

Manufacturer:Vishay
Avnet Manufacturer Part #: AY1332M57Y5UC63L0
Secondary Manufacturer Part#: AY1332M57Y5UC63L0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AY1332M57Y5UC63L0 is a AY1 series automotive grade EMI suppression safety capacitor in radial mounting. The capacitor consists of a ceramic disc which is copper plated on both sides. Connection leads are made of tin plated copper-clad steel and encapsulation is made of flame-retardant epoxy resin in accordance with UL 94 V-0. Application as Y capacitors for EMI suppression and primary-secondary coupling on battery chargers for PHEV/EV, application as filter capacitors on DC/DC converters for PHEV/EV and HEV and EMI / RFI suppression and filtering applications.

  • Capacitance value is 3300pF with ±20% tolerance
  • Class 2 Y5U temperature characteristics
  • Withstands 85/85/1000h test
  • Class X1 760VAC, class Y1 500VAC voltage rating
  • Can pass 1000 temperature cycles (from -55°C to +125°C)
  • Can pass 10KV pulses (10 per polarity)
  • Complying with IEC 60384-14 standards
  • High reliability
  • Single layer AC disc safety capacitor
  • Operating temperature range from -55°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
0.0033 pF
± 20%
Radial Leaded
Through Hole
10 mm
125 °C
-55 °C
X1 / Y1
760 V
500 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532230060
Schedule B: 8532230060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10000  Mult:500  
USD $:
10000+
$0.29011
20000+
$0.27443
40000+
$0.26721
80000+
$0.26036
160000+
$0.25385