AR3PD-M3/86A
3A,200V,Fast Recovery, Avalanche SM
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: AR3PD-M3/86A
Secondary Manufacturer Part#: AR3PD-M3/86A
- RoHS 10 Compliant
- Tariff Charges
- Very low profile - typical height of 1.1 mm
- Ideal for automated placement
- Glass passivated chip junction
- Fast reverse recovery time
- Controlled avalanche characteristics
- Low leakage current
- High forwa
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 | ||
| TO-277A (SMPC) | ||
| Single Dual Anode | ||
| 50 | ||
| 1.6 | ||
| 3 | ||
| 175 °C | ||
| AEC-Q101 | ||
| 200 | ||
| 140 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |