AR1PGHM3/85A
1A,400V,Avalanche,Recovery,SMP Rectifie
- RoHS 10 Compliant
- Tariff Charges
- Very low profile - typical height of 1.0 mm
- Ideal for automated placement
- Glass passivated chip junction
- Fast switching for high efficiency
- Low reverse current
- Meets MSL level 1, per J-STD-020, LF maximum pe
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 | ||
| DO-220AA (SMP) | ||
| Single | ||
| 30 | ||
| 1.25 | ||
| 2 | ||
| 175 °C | ||
| AEC-Q101 | ||
| 400 | ||
| 140 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |