ALSR01R1000FE12
ALSR01 .1 1% E12 e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Fixed Resistors, Through Hole Current Sense Resistors
Avnet Manufacturer Part #: ALSR01R1000FE12
- RoHS 10 Compliant
- Tariff Charges
- High temperature coating (> 350 °C)
- All welded construction
- Available with “vitreous like appearance” coating as ALVR
- Available in non-inductive styles with AyrtonPerry winding for lowest reactive components, special “NI”
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 250 °C | ||
| -65 °C | ||
| 1 mW | ||
| 2.79 mm | ||
| null | ||
| 10.31 mm | ||
| null | ||
| null | ||
| null | ||
| 100 mohm | ||
| 1 | ||
| null | ||
| Through Hole Mount | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210080 |