PDP SEO Portlet

981HE0B4WA8H01

981 HE 0 B 4 W A 8H01 e1

Manufacturer:Vishay
Avnet Manufacturer Part #: 981HE0B4WA8H01
Secondary Manufacturer Part#: 981HE0B4WA8H01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Accurate linearity down to: ± 0.5 %
  • Easy mounting principle
  • Non contacting technology: Hall effect
  • Model dedicated to all applications in harsh environments
  • Spring loaded types available

Technical Attributes

Find Similar Parts

Description Value
Non-Contact
360
± 0.5%
125 °C
-45 °C
Analog CW
981HE Series
Single Turn Rotational, Hall Effect
Hollow D Type Shaft
16
4.5V DC to 5.5V DC

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$49.4901
30+
$40.90705
50+
$40.6994
100+
$40.49175
250+
$40.2841