PDP SEO Portlet

860B1502

860-11502

Manufacturer:Vishay
Avnet Manufacturer Part #: 860B1502
Secondary Manufacturer Part#: 860B1502
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Plain
1
10
125 °C
-55 °C
Panel Mount
Solder Lug
Standard
8 W
71.42 mm
860 Series
46 mm
± 3%
Wirewound
6.34 mm
20.62 mm
± 20ppm/°C
5 kOhm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$150.5574
20+
$132.41046
40+
$131.73143
60+
$131.0524
80+
$130.37338