PDP SEO Portlet

80-5637

Diode Switching 300V 300A 2-Pin DO-9

Manufacturer:Vishay
Avnet Manufacturer Part #: 80-5637
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Alloy diode
  • Popular series for rough service
  • Designed and qualified for industrial level
  • Stud reverse polarity (anode to stud)
  • Maximum Repetitive Peak Reverse Voltage: 300V

Technical Attributes

Find Similar Parts

Description Value
300 A
DO-9
null
Stud Mount
null
1.4 V
2 Pins
200 °C
6.85 kA
null
null
300 V
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  5
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 19.52672
0+
$19.52672
SubTotal:
$19.53