678D108M010DM3D
Electrolytic Capacitor, 1000 uF, 10 V, ± 20%, PC Pin, 1000 hours @ 105°C, Polar, Radial Leaded, 5 mm
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: 678D108M010DM3D
Secondary Manufacturer Part#: 678D108M010DM3D
- RoHS 10 Compliant
- Tariff Charges
- Improved SMPS output capacitors
- Highest ripple current ratings per case size
- High CV
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1000 uF | ||
| ± 20% | ||
| Radial Leaded | ||
| PC Pin | ||
| 0.12 Ohm | ||
| 5 mm | ||
| 1000 hours @ 105°C | ||
| 105 °C | ||
| -55 °C | ||
| Polar | ||
| 12.5 mm | ||
| 26.5 mm | ||
| 678D Series | ||
| 12.5 x 26.5 | ||
| 980 mA | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |