678D107M040CD3DE3
Electrolytic Capacitor, 100 uF, 40 V, ± 20%, PC Pin, 1000 hours @ 105°C, Polar, Radial Leaded, 5 mm
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: 678D107M040CD3DE3
Secondary Manufacturer Part#: 678D107M040CD3DE3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 uF | ||
| ± 20% | ||
| Radial Leaded | ||
| PC Pin | ||
| 0.58 Ohm | ||
| 5 mm | ||
| 1000 hours @ 105°C | ||
| 105 °C | ||
| -55 °C | ||
| Polar | ||
| 10 mm | ||
| 16 mm | ||
| 678D Series | ||
| 380 mA | ||
| 40 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |