672D397H040DS5C
390uF 40V 12.5x42.5 105°C Rad
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: 672D397H040DS5C
Secondary Manufacturer Part#: 672D397H040DS5C
- RoHS 10 Compliant
- Tariff Charges
- Original SMPS output capacitors
- Minimal ESR change
- High ripple current capability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 390 µF | ||
| -10%, +50% | ||
| Radial Leaded | ||
| PC Pin | ||
| 5 mm | ||
| 1000 hours @ 105°C | ||
| 105 °C | ||
| -55 °C | ||
| Polar | ||
| 12.5 mm | ||
| 42.5 mm | ||
| 672D Series | ||
| 40 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |