600D396F200DX5
Electrolytic Capacitor, 39 uF, 200 V, -10%, +50%, PC Pin, 2000 hours @ 125°C, Polar, Axial Leaded
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: 600D396F200DX5
Secondary Manufacturer Part#: 600D396F200DX5
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 39 uF | ||
| -10%, +50% | ||
| Axial Leaded | ||
| PC Pin | ||
| 2000 hours @ 125°C | ||
| 125 °C | ||
| -55 °C | ||
| Polar | ||
| 9.53 mm | ||
| 68.26 mm | ||
| 600D Series | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |