PDP SEO Portlet

600D226F250DL4

Electrolytic Capacitor, 22 uF, 250 V, -10%, +50%, PC Pin, 2000 hours @ 125°C, Polar, Axial Leaded

Manufacturer:Vishay
Avnet Manufacturer Part #: 600D226F250DL4
Secondary Manufacturer Part#: 600D226F250DL4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Life test 2000 h at +125 °C
  • Wide temperature range
  • Foil tantalum replacement
  • Unique Teflon end seal for long life
  • High vibration capability

Technical Attributes

Find Similar Parts

Description Value
22 uF
-10%, +50%
Axial Leaded
PC Pin
5.57 Ohm
2000 hours @ 125°C
125 °C
-55 °C
Polar
9.53 mm
55.5 mm
600D Series
9.53 x 55.5
121 mA
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:85  Mult:85  
USD $:
85+
$17.444
170+
$16.3
340+
$16.09876
680+
$15.80606
1360+
$15.34118