PDP SEO Portlet

564R60GAD22

Ceramic Disc Capacitor, 2200 pF, 6 kV, ± 20%, Z5U, 9.53 mm, Radial Leaded

Manufacturer:Vishay
Avnet Manufacturer Part #: 564R60GAD22
Secondary Manufacturer Part#: 564R60GAD22
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 564R60GAD22 is a radial leaded lower voltage ceramic single-layer Disc Capacitor for DC and pulse high voltage applications. The 564R series capacitor consists of a ceramic disc of which both sides are silver plating. Connection leads are made of tinned copper having diameters of 0.032 inch. The capacitor may be supplied with radial kinked or straight leads having lead spacing of 0.375 inch. The standard tolerance is ±20%. Coating is made of resin coating or flame-retardant epoxy resin in accordance with UL94V-0.

  • Low losses
  • High stability
  • High capacitance in small sizes

Technical Attributes

Find Similar Parts

Description Value
0.0022 pF
20%
PC Pin
9.5 mm
105 °C
-25 °C
6 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532230060
Schedule B: 8532230060
In Stock :  5650.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.80166
5000+
$0.62575
10000+
$0.58864
40000+
$0.52146
75000+
$0.5088