PDP SEO Portlet

564R30GAS10

Ceramic Disc Capacitor, 0.01 µF, 3 kV, ± 20%, Y5U, 9.5 mm, Radial Leaded

Manufacturer:Vishay
Avnet Manufacturer Part #: 564R30GAS10
Secondary Manufacturer Part#: 40K5833
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 564R30GAS10 is a radial leaded lower voltage ceramic single-layer Disc Capacitor for DC and pulse applications. The 564R series consist of a ceramic disc of which both sides are silver plating. Connection leads are made of tinned copper having diameter of 0.032 inch. The capacitor may be supplied with radial kinked having lead spacing of 0.25 inch. The standard tolerances are 10% or 20%. Coating is made of resin coating or flame-retardant epoxy resin in accordance with UL94V-0.

  • Low losses
  • High stability
  • High capacitance in small sizes

Technical Attributes

Find Similar Parts

Description Value
0.01 µF
20%
PC Pin
9.5 mm
105 °C
-25 °C
3 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532230060
Schedule B: 8532230060
In Stock :  0
Additional inventory
Factory Lead Time: 80 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.27
10+
$1.92
25+
$1.86
50+
$1.81
100+
$1.76
500+
$1.7
1000+
$1.64