562R5GAS10
Ceramic Disc Capacitor, 0.01 µF, 1 kV, ± 20%, Z5U, 9.5 mm, Radial Leaded
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Ceramic Capacitors, Single Layer Ceramic Capacitors
Avnet Manufacturer Part #: 562R5GAS10
Secondary Manufacturer Part#: 562R5GAS10
- RoHS 10 Compliant
- Tariff Charges
The 562R5GAS10 is a lower voltage ceramic DC Disc Capacitor for general purpose, Z5U dielectric. The capacitor consists of a ceramic disc of which both sides are silver plating. Connection leads are made of tinned copper or tinned copper clad steel. Coating is made of resin coating or flammable-resistant epoxy resin in accordance with UL94V-0.
- Low losses
- High stability
- High capacitance in small size
- Complete range of capacitance values
- Ceramic single-layer capacitor
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.01 µF | ||
| 20% | ||
| PC Pin | ||
| 9.5 mm | ||
| 105 °C | ||
| -55 °C | ||
| 1 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532230060 |
| Schedule B: | 8532230060 |