53D282G050HL6
Electrolytic Capacitor, 2800 uF, 50 V, ± 10%, PC Pin, 1000 hours @ 105°C, Polar, Axial Leaded
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: 53D282G050HL6
Secondary Manufacturer Part#: 53D282G050HL6
- RoHS 10 Compliant
- Tariff Charges
- General purpose capacitor
- Rugged construction
- Largest CV ratings in axial leaded capacitor
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2800 uF | ||
| ± 10% | ||
| Axial Leaded | ||
| PC Pin | ||
| 65 Ohm | ||
| 1000 hours @ 105°C | ||
| 85 °C | ||
| -40 °C | ||
| Polar | ||
| 22.5 mm | ||
| 54.4 mm | ||
| 53D Series | ||
| 22.5 x 54.4 | ||
| 2.54 A | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220040 |
| Schedule B: | 8532220040 |