PDP SEO Portlet

534B1501JC

534-11501

Manufacturer:Vishay
Avnet Manufacturer Part #: 534B1501JC
Secondary Manufacturer Part#: 534B1501JC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Resistance Range : 100 ? to 100 k?
  • Bushing and servo mount designs available
  • Special resistance tolerances to 1 %
  • Rear shaft extensions and support bearing
  • Metric shaft available
  • Dual gang configuration and

Technical Attributes

Find Similar Parts

Description Value
Rotary
MSL 1 - Unlimited
1
10 Turns
125 °C
-55 °C
Bush Mount
Turret
2 W
39.67 mm
22.22 mm
534 Series
39.67 mm
5
Wirewound
6 mm
20.62 mm
20 ppm/°C
500 Ohm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533310000
Schedule B: 8533310000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:50  Mult:10  
USD $:
50+
$13.10573
100+
$12.86
200+
$12.70124
400+
$12.4703
800+
$12.10353