PDP SEO Portlet

534B1101JC

534-11101

Manufacturer:Vishay
Avnet Manufacturer Part #: 534B1101JC
Secondary Manufacturer Part#: 534B1101JC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Resistance Range : 100 ? to 100 k?
  • Bushing and servo mount designs available
  • Special resistance tolerances to 1 %
  • Rear shaft extensions and support bearing
  • Metric shaft available
  • Dual gang configuration and

Technical Attributes

Find Similar Parts

Description Value
Screwdriver Slot
MSL 1 - Unlimited
1
10 Turns
125 °C
-55 °C
Panel Mount
Solder Turret
2 W
39.67 mm
22.22 mm
534 Series
39.67 mm
5
Wirewound
6.34 mm
20.62 mm
20 ppm/°C
100 Ohm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 301 Weeks
Price for: Each
Quantity:
Min:50  Mult:10  
USD $: