PDP SEO Portlet

500D687M010DD2A

680uF 10V 9.5x24 85°C Axi

Manufacturer:Vishay
Avnet Manufacturer Part #: 500D687M010DD2A
Secondary Manufacturer Part#: 500D687M010DD2A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Increased CV efficiency
  • New 0.709" [18.0 mm] diameter case size
  • Axial lead
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:470  Mult:470  
USD $:
470+
$2.8
940+
$2.772
1880+
$2.71818
3760+
$2.64937
7520+
$2.61625