PDP SEO Portlet

500D337M050EF2T

330uF 50V 11x32 85°C Axi

Manufacturer:Vishay
Avnet Manufacturer Part #: 500D337M050EF2T
Secondary Manufacturer Part#: 500D337M050EF2T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Increased CV efficiency
  • New 0.709" [18.0 mm] diameter case size
  • Axial lead
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:340  Mult:340  
USD $:
340+
$4.34541
680+
$4.30196
1360+
$3.83377
2720+
$3.73671
5440+
$3.69