PDP SEO Portlet

500D337M050EF2A

Electrolytic Capacitor, 330 uF, 50 V, ± 20%, Axial Leaded, 2000 hours @ 85°C, Polar, 11 mm, 32 mm

Manufacturer:Vishay
Avnet Manufacturer Part #: 500D337M050EF2A
Secondary Manufacturer Part#: 500D337M050EF2A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Increased CV efficiency
  • New 0.709" [18.0 mm] diameter case size
  • Axial lead
"

Technical Attributes

Find Similar Parts

Description Value
330 uF
± 20%
Axial Leaded
2000 hours @ 85°C
85 °C
-40 °C
Polar
11 mm
32 mm
500D Series
11.8(Max) x 33.5(Max)
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:380  Mult:380  
USD $:
380+
$3.34777
760+
$3.285
1520+
$3.24444
3040+
$3.18546
6080+
$3.1536