PDP SEO Portlet

500D227M063DH2

220uF 63V 9.5x38 85°C Axi

Manufacturer:Vishay
Avnet Manufacturer Part #: 500D227M063DH2
Secondary Manufacturer Part#: 500D227M063DH2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Increased CV efficiency
  • New 0.709" [18.0 mm] diameter case size
  • Axial lead
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:420  Mult:420  
USD $:
420+
$3.16
840+
$3.1284
1680+
$3.06494
3360+
$2.98734
6720+
$2.95