PDP SEO Portlet

500D106M150DC2

Electrolytic Capacitor, 10 uF, 150 V, ± 20%, Axial Leaded, 2000 hours @ 85°C, Polar, 9.5 mm, 20.5 mm

Manufacturer:Vishay
Avnet Manufacturer Part #: 500D106M150DC2
Secondary Manufacturer Part#: 500D106M150DC2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Increased CV efficiency
  • New 0.709" [18.0 mm] diameter case size
  • Axial lead
"

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 20%
Axial Leaded
2000 hours @ 85°C
85 °C
-40 °C
Polar
9.5 mm
20.5 mm
500D Series
10.2(Max) x 22.3(Max)
150 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:510  Mult:510  
USD $:
510+
$2.8028
1020+
$2.52371
2040+
$2.51077
4080+
$2.49782
8160+
$2.48488