PDP SEO Portlet

500D105M100BA2

1uF 100V 6.3x13 85°C Axi

Manufacturer:Vishay
Avnet Manufacturer Part #: 500D105M100BA2
Secondary Manufacturer Part#: 500D105M100BA2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Increased CV efficiency
  • New 0.709" [18.0 mm] diameter case size
  • Axial lead
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:570  Mult:570  
USD $:
570+
$2.254
1140+
$2.14625
2280+
$2.11975
4560+
$2.08121
9120+
$2.0544