PDP SEO Portlet

4N38-X007T

SMD-6 CPLR CTR>20% WBASE -e3

Manufacturer:Vishay
Avnet Manufacturer Part #: 4N38-X007T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Isolation test voltage 5000 VRMS
  • Interfaces with common logic families
  • Input-output coupling capacitance < 0.5 pF
  • Industry standard dual-in-line 6 pin package
  • Compliant to RoHS Directive 2002/95/EC and in accordance

Technical Attributes

Find Similar Parts

Description Value
null
60 MA
null
null
null
DC
150 mW
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.263
1000+
$0.263
2000+
$0.2475
4000+
$0.24625
8000+
$0.245
16000+
$0.24375
SubTotal:
$263.00