PDP SEO Portlet

440LS10-R

Ceramic Suppression Capacitor, Disc, 0.01 µF, ± 20%, X1 / Y1, 760 V, 500 V, Radial Leaded

Manufacturer:Vishay
Avnet Manufacturer Part #: 440LS10-R
Secondary Manufacturer Part#: 440LS10-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 440LS10-R is an AC line rated Ceramic Disc Capacitor for antenna coupling, Y5V dielectric. The capacitor consist of a ceramic disc of which both sides are silver plating. Connection leads are made of tinned copper having a diameter of 0.032-inch (0.81mm). Coating is made of flame-retardant epoxy resin in accordance with UL94V-0.

  • High reliability
  • Single-layer AC disc safety capacitor
  • Complying with IEC 60384-14 3rd edition

Technical Attributes

Find Similar Parts

Description Value
0.01 uF
20%
Radial Leaded
Through Hole
9.5 mm
125 °C
-30 °C
X1 / Y1
760 V
500 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532230060
Schedule B: 8532230060
In Stock :  39407
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.588