440LD56-R
Ceramic Suppression Capacitor, 5600 pF, ± 20%, X1 / Y1, 760 V, 500 V, Radial Leaded, Through Hole
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Ceramic Capacitors, Suppression Ceramic Capacitors
Avnet Manufacturer Part #: 440LD56-R
Secondary Manufacturer Part#: 440LD56-R
- RoHS 10 Compliant
- Tariff Charges
- Complying with IEC 60384-14 3rd edition
- High reliability
- Radial leads
- Singlelayer AC Disc capacitors
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.0056 pF | ||
| ± 20% | ||
| Radial Leaded | ||
| Through Hole | ||
| 9.5 mm | ||
| 125 °C | ||
| -30 °C | ||
| X1 / Y1 | ||
| 760 V | ||
| 500 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532230060 |
| Schedule B: | 8532230060 |