PDP SEO Portlet

39D107F250HL6

Electrolytic Capacitor, 100 uF, 250 V, -10%, +75%, PC Pin, 1000 hours @ 105°C, Polar, Axial Leaded

Manufacturer:Vishay
Avnet Manufacturer Part #: 39D107F250HL6
Secondary Manufacturer Part#: 39D107F250HL6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Designed for applications requiring greatest possible capacitance in small physical case sizes
  • Supplement original Type 36D can-type capacitors, offering lower capacitance values in smaller sizes with axial leads
  • Welds at all critical anode and cathode terminals eliminate riveted or pressure connections to assure freedom from open circuits even when operated in the microvolt or millivolt signal range
  • Improved molded phenolic and seals
  • Pressure-sensitive safety vent
  • Service life of 10 years or more in normal circuit applications
  • Capacitors listed have outer plastic-film insulation. For bare case, change last character of part number from 6 to 0 and subtract 0.062" [1.575 mm] from diameter and 0.125"" [3.175 mm] from length
  • Axial lead
"

Technical Attributes

Find Similar Parts

Description Value
100 uF
-10%, +75%
Axial Leaded
PC Pin
1000 hours @ 105°C
85 °C
-20 °C
Polar
22.5 mm
54.4 mm
39D Series
22.5 x 54.4
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:91  Mult:91  
USD $: