PDP SEO Portlet

36D132G050AA2A

Electrolytic Capacitor, 1300 uF, 50 V, -10%, +75%, Screw, 20000 hours @ 85°C, Polar, 36D Series

Manufacturer:Vishay
Avnet Manufacturer Part #: 36D132G050AA2A
Secondary Manufacturer Part#: 36D132G050AA2A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Useful life: 1000 h at +85 °C
  • High capacitance per case size
  • High ripple current
  • Low leakage current
  • Long shelf life and operating life
  • Type 36D ratings recommended for replacement applications only.
  • Screw terminal
  • Capacitance: 190 µF to 15000 µF

Technical Attributes

Find Similar Parts

Description Value
1300 uF
-10%, +75%
Screw
12.7 mm
20000 hours @ 85°C
85 °C
-40 °C
Polar
35 mm
54 mm
36D Series
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532220085
Schedule B: 8532220085
In Stock :  65.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$24.41062