30LVSD22-R
30LV X400 Y250VAC 2200pF±20% Y5U BULK e3
- RoHS 10 Compliant
- Tariff Charges
- Complying with IEC 60384-14 3rd edition
- High reliability
- Complete range of capacitance values
- Radial leads
- Singlelayer AC disc safety capacitors
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.0022 pF | ||
| 20% | ||
| Radial Leaded | ||
| Through Hole | ||
| 6.4 mm | ||
| 125 °C | ||
| -30 °C | ||
| X1 / Y2 | ||
| 400 V | ||
| 300 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532230060 |
| Schedule B: | 8532230060 |