PDP SEO Portlet

30D108M035EH2A

Electrolytic Capacitor, 1000 uF, 35 V, ± 20%, Axial Leaded, 2000 hours @ 85°C, Polar, 11 mm, 38 mm

Manufacturer:Vishay
Avnet Manufacturer Part #: 30D108M035EH2A
Secondary Manufacturer Part#: 30D108M035EH2A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Long life
  • High performance
  • High CV per case size
  • Case sizes to 0.709" [18.0 mm] diameters
"

Technical Attributes

Find Similar Parts

Description Value
1000 uF
± 20%
Axial Leaded
0.274 Ohm
2000 hours @ 85°C
105 °C
-40 °C
Polar
11 mm
38 mm
30D Series
11 x 38
1.02 A
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:350  Mult:350  
USD $:
350+
$4.0801
700+
$4.05929
1400+
$3.9424
2800+
$3.92208
5600+
$3.90176