PDP SEO Portlet

293D106X9025C2WE3

Manufacturer:Vishay
Avnet Manufacturer Part #: 293D106X9025C2WE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
10 µF
± 10%
2312 [6032 Metric]
1.5 mohm
C
125 °C
-55 °C
Polarized
2.5 mm
6 mm
293D Series
3.2 mm
null
270 mA
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  3,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 54 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.11209
3000+
$0.11209
SubTotal:
$336.27