PDP SEO Portlet

293D106X0020C2TE3

Manufacturer:Vishay
Avnet Manufacturer Part #: 293D106X0020C2TE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
10 µF
± 20%
2312 [6032 Metric]
1.7 ohm
C
85 °C
-55 °C
Polarized
2.5 mm
6 mm
TANTAMOUNT 293D Series
3.2 mm
null
250 mA
20 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  13,500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 54 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 0.1355
500+
$0.1355
1000+
$0.13333
2000+
$0.13192
4000+
$0.13124
8000+
$0.13056
SubTotal:
$67.75