293D106X0020B2TE3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: 293D106X0020B2TE3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 µF | ||
| ± 20% | ||
| 1411 [3528 Metric] | ||
| 2.5 ohm | ||
| B | ||
| 85 °C | ||
| -55 °C | ||
| Polarized | ||
| 1.9 mm | ||
| 3.5 mm | ||
| TANTAMOUNT 293D Series | ||
| 2.8 mm | ||
| null | ||
| 200 mA | ||
| 20 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |