PDP SEO Portlet

293D105X9016A8T

Surface Mount Tantalum Capacitor, 1 uF, 16 V, 1206 [3216 Metric], ± 10%, 9.3 ohm, 90 mA, A Size Code

Manufacturer:Vishay
Avnet Manufacturer Part #: 293D105X9016A8T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Molded case available in six case codes
  • Terminations: 100 % matte tin, standard, tin / lead available
  • Compatible with “high volume” automatic pick and place equipment
  • Meets EIA-535-BAAC mechanical and performance requirements
  • Qualified to EIA-717
  • Moisture sensitivity level 1
  • Optical character recognition qualified
  • Compliant terminations

Technical Attributes

Find Similar Parts

Description Value
1 µF
± 10%
1206 [3216 Metric]
Surface Mount
9.3 ohm
A
125 °C
-55 °C
Polarized
1.6 mm
1.6 mm
3.2 mm
TANTAMOUNT 293D Series
1.6 mm
null
90 mA
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  2,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.33862
2000+
$0.33862
4000+
$0.33321
8000+
$0.32757
16000+
$0.3225
32000+
$0.31871
SubTotal:
$677.24