PDP SEO Portlet

25YD22QT-R

25YD X400 Y250VAC 2200pF±20% Y5S T&R e3

Manufacturer:Vishay
Avnet Manufacturer Part #: 25YD22QT-R
Secondary Manufacturer Part#: 25YD22QT-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The capacitors consist of a ceramic disc of which both sides
are silver-plated. Connection leads are made of tinned
copper having a diameter of 0.032" (0.81 mm) or 0.025""
(0.64 mm). The capacitors may be supplied with radial
kinked or "

• Complying with IEC 60384-14 3rd edition
• High reliability
• Complete range of capacitance values
• Radial leads
• Singlelayer AC disc safety capacitors

Technical Attributes

Find Similar Parts

Description Value
0.0022 uF
Through Hole
125 °C
-30 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532230060
Schedule B: 8532230060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1000  
USD $:
5000+
$0.80166
10000+
$0.62575
25000+
$0.58864
40000+
$0.54908
75000+
$0.54624