PDP SEO Portlet

249BBHS0EB25103KA

Rotary Potentiometer, Cermet, 10 kOhm, 1Turn, Linear, 1 W, ± 10%

Manufacturer:Vishay
Avnet Manufacturer Part #: 249BBHS0EB25103KA
Secondary Manufacturer Part#: 249BBHS0EB25103KA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

1/2 (12.7 mm) Conductive Plastic and Cermet Potentiometers"

• Model 248: 0.5 W at 70 °C (conductive plastic
element)
• Model 249: 1 W at 70 °C (cermet element)
• Cost effective panel potentiometer
• PCB mounting
• Tests according to CECC 41000 or IEC 60393-1

Technical Attributes

Find Similar Parts

Description Value
Slotted
MSL 1 - Unlimited
1
1
125 °C
-55 °C
Panel Mount
PC Pin
1 W
13.3 mm
12.7 mm
249 Series
12.7 mm
10
Cermet
3.175 mm
19.05 mm
150 ppm/°C
10 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:50  
USD $:
100+
$8.7616
200+
$8.59753
300+
$8.02509
500+
$7.57428
1000+
$7.135