PDP SEO Portlet

248FGJS0EB25104ML

Rotary Potentiometer, Conductive Plastic, 100 kOhm, 1Turn, Logarithmic, 500 mW, ± 20%

Manufacturer:Vishay
Avnet Manufacturer Part #: 248FGJS0EB25104ML
Secondary Manufacturer Part#: 248FGJS0EB25104ML
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

1/2 (12.7 mm) Conductive Plastic and Cermet Potentiom"

• Model 248: 0.5 W at 70 °C (conductive plastic
element)
• Model 249: 1 W at 70 °C (cermet element)
• Cost effective panel potentiometer
• PCB mounting
• Tests according to CECC 41000 or IEC 60393-1

Technical Attributes

Find Similar Parts

Description Value
Slotted
1
1
125 °C
-55 °C
Panel Mount
PC Pin
13.3 mm
33.225 mm
248 Series
12.7 mm
± 20%
Conductive Plastic
6.35 mm
22.225 mm
± 500ppm/°C
100 kOhm
Logarithmic

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:50  
USD $:
100+
$17.11599
250+
$15.99195
500+
$15.11247
1000+
$14.24925
2000+
$14.09092