248FGJS0EB25103ML
Rotary Potentiometer, Conductive Plastic, 10 kOhm, 1Turn, Logarithmic, 500 mW, ± 20%
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Variable Resistors, Rotary Potentiometers
Avnet Manufacturer Part #: 248FGJS0EB25103ML
Secondary Manufacturer Part#: 248FGJS0EB25103ML
- RoHS 10 Compliant
- Tariff Charges
1/2 (12.7 mm) Conductive Plastic and Cermet Potentiom"
• Model 248: 0.5 W at 70 °C (conductive plastic
element)
• Model 249: 1 W at 70 °C (cermet element)
• Cost effective panel potentiometer
• PCB mounting
• Tests according to CECC 41000 or IEC 60393-1
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Slotted | ||
| 1 | ||
| 1 | ||
| 125 °C | ||
| -55 °C | ||
| Panel Mount | ||
| PC Pin | ||
| 13.3 mm | ||
| 33.225 mm | ||
| 248 Series | ||
| 12.7 mm | ||
| ± 20% | ||
| Conductive Plastic | ||
| 6.35 mm | ||
| 22.225 mm | ||
| ± 500ppm/°C | ||
| 10 kOhm | ||
| Logarithmic |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400080 |