20109D1C470K5P
CS20109D1C470K5 P03
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Ceramic Capacitors, Capacitor Arrays
Avnet Manufacturer Part #: 20109D1C470K5P
Secondary Manufacturer Part#: 20109D1C470K5P
- RoHS 10 Compliant
- Tariff Charges
- Isolated and bussed schematics available
- X7R and C0G capacitors available
- Multiple isolated capacitors
- Multiple capacitors, common ground
- Custom design capability
- “D” 0.300" (7.62 mm) package height (maximum)
- Compliant to RoHS directive 2002/95/EC
- Halogen-free according to IEC 61249-2-21 definition
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 47 pF | ||
| Through Hole | ||
| PC Pin | ||
| C0G | ||
| 8 | ||
| 125 °C | ||
| -55 °C | ||
| 22.86 mm | ||
| 22.86 x 3.43 x 7.62 | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240060 |
| Schedule B: | 8532240060 |