1N4148WS-G3-18
Click image to enlarge
Manufacturer:Vishay
Product Category:
Diodes, Small Signal Switching Diodes
Avnet Manufacturer Part #: 1N4148WS-G3-18
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 mA | ||
| SOD-323 | ||
| null | ||
| Surface Mount | ||
| 350 mA | ||
| 1.2 V | ||
| null | ||
| 150 °C | ||
| 350 A | ||
| null | ||
| null | ||
| 100 V | ||
| 4 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |