PDP SEO Portlet

157S502MX

157-21502

Manufacturer:Vishay
Avnet Manufacturer Part #: 157S502MX
Secondary Manufacturer Part#: 157S502MX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

7/8" (22.2 mm) Precision Industrial Potentiometer,
Bushing And Servo Mount Versions, Conductive Plastic"

• High quality
• Rugged one piece metal housing
• Long rotational life
• Wide operating temperature range
• Linearities down to ± 0.25 % special
• Optional sealed construction (bushing mount only)

Technical Attributes

Find Similar Parts

Description Value
Screwdriver Slot
1
1 Turns
125 °C
-55 °C
Servo Mount
Turret
Precision
1 W
24.26 mm
22.2 mm
157 Series
24.26 mm
20
Conductive Plastic
3.17 mm
11.1 mm
600 ppm/°C
5 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:20  Mult:10  
USD $:
20+
$45.85429
40+
$43.37568
80+
$42.23421
160+
$41.15128
320+
$40.1225